
LD065C104KAB2A | |
---|---|
DigiKey Part Number | 478-4932-2-ND - Tape & Reel (TR) 478-4932-1-ND - Cut Tape (CT) 478-4932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD065C104KAB2A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C104KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $2.25600 | $22.56 |
50 | $1.66780 | $83.39 |
100 | $1.46120 | $146.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18024 | $4,720.96 |
8,000 | $1.16319 | $9,305.52 |
12,000 | $1.15879 | $13,905.48 |
20,000 | $1.15379 | $23,075.80 |
28,000 | $1.15078 | $32,221.84 |
40,000 | $1.14782 | $45,912.80 |