
LD065C104JAB2A | |
|---|---|
DigiKey Part Number | 478-LD065C104JAB2ATR-ND - Tape & Reel (TR) 478-LD065C104JAB2ACT-ND - Cut Tape (CT) 478-LD065C104JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD065C104JAB2A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C104JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.88300 | $38.83 |
| 50 | $2.93700 | $146.85 |
| 100 | $2.55850 | $255.85 |
| 500 | $1.89522 | $947.61 |
| 1,000 | $1.61098 | $1,610.98 |
| 2,500 | $1.51618 | $3,790.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.50949 | $6,037.96 |
| 8,000 | $1.45695 | $11,655.60 |
| 12,000 | $1.43660 | $17,239.20 |
| 20,000 | $1.39697 | $27,939.40 |
| 28,000 | $1.37380 | $38,466.40 |
| 40,000 | $1.35151 | $54,060.40 |
| 48,000 | $1.34094 | $64,365.12 |

