
LD063C106KAB2A | |
|---|---|
DigiKey Part Number | 478-LD063C106KAB2ATR-ND - Tape & Reel (TR) 478-LD063C106KAB2ACT-ND - Cut Tape (CT) 478-LD063C106KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063C106KAB2A |
Description | CAP CER 10UF 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C106KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 10 | $37.64300 | $376.43 |
| 50 | $32.23660 | $1,611.83 |
| 100 | $30.56350 | $3,056.35 |
| 500 | $29.24666 | $14,623.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.65308 | $53,306.16 |





