
LD061C104KAB2A | |
---|---|
DigiKey Part Number | 478-6059-2-ND - Tape & Reel (TR) 478-6059-1-ND - Cut Tape (CT) 478-6059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD061C104KAB2A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061C104KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.83300 | $28.33 |
50 | $2.13660 | $106.83 |
100 | $1.92220 | $192.22 |
500 | $1.56074 | $780.37 |
1,000 | $1.44891 | $1,448.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.38417 | $2,768.34 |
4,000 | $1.30557 | $5,222.28 |
6,000 | $1.26590 | $7,595.40 |
10,000 | $1.22556 | $12,255.60 |
14,000 | $1.20053 | $16,807.42 |
20,000 | $1.17645 | $23,529.00 |
24,000 | $1.16504 | $27,960.96 |
48,000 | $1.12660 | $54,076.80 |
50,000 | $1.12457 | $56,228.50 |