
LD061C103KAB2A | |
|---|---|
DigiKey Part Number | 478-LD061C103KAB2ATR-ND - Tape & Reel (TR) 478-LD061C103KAB2ACT-ND - Cut Tape (CT) 478-LD061C103KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD061C103KAB2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061C103KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.30040 | $115.02 |
| 100 | $2.07020 | $207.02 |
| 500 | $1.68360 | $841.80 |
| 1,000 | $1.56414 | $1,564.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.38497 | $5,539.88 |
| 8,000 | $1.31840 | $10,547.20 |
| 12,000 | $1.28505 | $15,420.60 |
| 20,000 | $1.24809 | $24,961.80 |
| 28,000 | $1.22647 | $34,341.16 |
| 40,000 | $1.20568 | $48,227.20 |

