
LD055C683KAB2A | |
---|---|
DigiKey Part Number | 478-LD055C683KAB2ATR-ND - Tape & Reel (TR) 478-LD055C683KAB2ACT-ND - Cut Tape (CT) 478-LD055C683KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C683KAB2A |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C683KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.80800 | $28.08 |
50 | $2.11840 | $105.92 |
100 | $1.90580 | $190.58 |
500 | $1.56846 | $784.23 |
1,000 | $1.43561 | $1,435.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29459 | $5,178.36 |
8,000 | $1.21128 | $9,690.24 |
12,000 | $1.19827 | $14,379.24 |
20,000 | $1.16492 | $23,298.40 |
28,000 | $1.14444 | $32,044.32 |
40,000 | $1.12475 | $44,990.00 |
48,000 | $1.11542 | $53,540.16 |