
LD055C224KAB2A | |
|---|---|
DigiKey Part Number | 478-10729-2-ND - Tape & Reel (TR) 478-10729-1-ND - Cut Tape (CT) 478-10729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C224KAB2A |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C224KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.92500 | $49.25 |
| 50 | $3.81140 | $190.57 |
| 100 | $3.46950 | $346.95 |
| 500 | $2.89200 | $1,446.00 |
| 1,000 | $2.71351 | $2,713.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.56655 | $5,133.10 |
| 4,000 | $2.44559 | $9,782.36 |
| 6,000 | $2.38499 | $14,309.94 |
| 10,000 | $2.31782 | $23,178.20 |
| 14,000 | $2.27854 | $31,899.56 |
| 20,000 | $2.24077 | $44,815.40 |

