
LD055A221FAB2A | |
|---|---|
DigiKey Part Number | 478-11620-2-ND - Tape & Reel (TR) 478-11620-1-ND - Cut Tape (CT) 478-11620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055A221FAB2A |
Description | CAP CER 220PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055A221FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.42180 | $171.09 |
| 100 | $3.10850 | $310.85 |
| 500 | $2.57760 | $1,288.80 |
| 1,000 | $2.41359 | $2,413.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.16748 | $8,669.92 |
| 8,000 | $2.07601 | $16,608.08 |
| 12,000 | $2.03016 | $24,361.92 |
| 20,000 | $1.97936 | $39,587.20 |
| 28,000 | $1.94966 | $54,590.48 |
| 40,000 | $1.92108 | $76,843.20 |

