
LD055A221FAB2A | |
|---|---|
DigiKey Part Number | 478-11620-2-ND - Tape & Reel (TR) 478-11620-1-ND - Cut Tape (CT) 478-11620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055A221FAB2A |
Description | CAP CER 220PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055A221FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.24200 | $42.42 |
| 50 | $3.26500 | $163.25 |
| 100 | $2.96560 | $296.56 |
| 500 | $2.45946 | $1,229.73 |
| 1,000 | $2.30298 | $2,302.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.10952 | $8,438.08 |

