
LD051C222KAB2A | |
---|---|
DigiKey Part Number | 478-LD051C222KAB2ATR-ND - Tape & Reel (TR) 478-LD051C222KAB2ACT-ND - Cut Tape (CT) 478-LD051C222KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD051C222KAB2A |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051C222KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.09600 | $30.96 |
50 | $2.34020 | $117.01 |
100 | $2.03800 | $203.80 |
500 | $1.50934 | $754.67 |
1,000 | $1.28297 | $1,282.97 |
2,500 | $1.20748 | $3,018.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.25727 | $5,029.08 |
8,000 | $1.19551 | $9,564.08 |
12,000 | $1.16458 | $13,974.96 |
20,000 | $1.13029 | $22,605.80 |
28,000 | $1.11024 | $31,086.72 |
40,000 | $1.09095 | $43,638.00 |
48,000 | $1.08181 | $51,926.88 |