
LD03ZC224KAB2A | |
|---|---|
DigiKey Part Number | 478-10961-2-ND - Tape & Reel (TR) 478-10961-1-ND - Cut Tape (CT) 478-10961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03ZC224KAB2A |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03ZC224KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.59300 | $129.65 |
| 100 | $2.34070 | $234.07 |
| 500 | $1.91512 | $957.56 |
| 1,000 | $1.78349 | $1,783.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58615 | $6,344.60 |
| 8,000 | $1.51282 | $12,102.56 |
| 12,000 | $1.47608 | $17,712.96 |
| 20,000 | $1.43537 | $28,707.40 |
| 28,000 | $1.41156 | $39,523.68 |
| 40,000 | $1.38865 | $55,546.00 |

