0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD03ZC104KAB2A

DigiKey Part Number
478-12926-2-ND - Tape & Reel (TR)
478-12926-1-ND - Cut Tape (CT)
478-12926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD03ZC104KAB2A
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD03ZC104KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.07900$30.79
50$2.33200$116.60
100$2.10280$210.28
500$1.87046$935.23
1,000$1.59458$1,594.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44306$5,772.24
8,000$1.35585$10,846.80
12,000$1.32970$15,956.40
20,000$1.30294$26,058.80
28,000$1.28081$35,862.68
40,000$1.25952$50,380.80
48,000$1.24944$59,973.12
Manufacturers Standard Package