
LD03YC103KAB2A | |
---|---|
DigiKey Part Number | 478-12925-2-ND - Tape & Reel (TR) 478-12925-1-ND - Cut Tape (CT) 478-12925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03YC103KAB2A |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YC103KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.58600 | $25.86 |
50 | $1.88200 | $94.10 |
100 | $1.58550 | $158.55 |
500 | $1.47600 | $738.00 |
1,000 | $1.36886 | $1,368.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.09163 | $4,366.52 |
8,000 | $0.98992 | $7,919.36 |
12,000 | $0.98604 | $11,832.48 |
20,000 | $0.98163 | $19,632.60 |
28,000 | $0.97899 | $27,411.72 |
40,000 | $0.97639 | $39,055.60 |