
LD035C223KAB2A | |
|---|---|
DigiKey Part Number | 478-10960-2-ND - Tape & Reel (TR) 478-10960-1-ND - Cut Tape (CT) 478-10960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C223KAB2A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C223KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.01700 | $30.17 |
| 50 | $2.28060 | $114.03 |
| 100 | $2.05290 | $205.29 |
| 500 | $1.66896 | $834.48 |
| 1,000 | $1.55033 | $1,550.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.37233 | $5,489.32 |
| 8,000 | $1.30619 | $10,449.52 |
| 12,000 | $1.27306 | $15,276.72 |
| 20,000 | $1.23633 | $24,726.60 |
| 28,000 | $1.21486 | $34,016.08 |
| 40,000 | $1.19420 | $47,768.00 |

