0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C223KAB2A

DigiKey Part Number
478-10960-2-ND - Tape & Reel (TR)
478-10960-1-ND - Cut Tape (CT)
478-10960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C223KAB2A
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C223KAB2A Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.01700$30.17
50$2.28060$114.03
100$2.05290$205.29
500$1.66896$834.48
1,000$1.55033$1,550.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.37233$5,489.32
8,000$1.30619$10,449.52
12,000$1.27306$15,276.72
20,000$1.23633$24,726.60
28,000$1.21486$34,016.08
40,000$1.19420$47,768.00
Manufacturers Standard Package