Direct
Direct
Upgrade

LD035A561JAB2A | |
|---|---|
DigiKey Part Number | LD035A561JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035A561JAB2A |
Description | CAP CER 560PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A561JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A561JAJ2A | KYOCERA AVX | 0 | 478-7424-2-ND | $1.05235 | Direct |
| C0603C561J5GALTU | KEMET | 4,000 | 399-C0603C561J5GALTUTR-ND | $0.82454 | Direct |
| C0603C561G5GALTU | KEMET | 0 | 399-C0603C561G5GALTUTR-ND | $2.57522 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.31840 | $10,547.20 |



