
LD035A331FAB2A | |
|---|---|
DigiKey Part Number | 478-12917-2-ND - Tape & Reel (TR) 478-12917-1-ND - Cut Tape (CT) 478-12917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A331FAB2A |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A331FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68340 | $134.17 |
| 100 | $2.42450 | $242.45 |
| 500 | $1.98664 | $993.32 |
| 1,000 | $1.85148 | $1,851.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.64864 | $6,594.56 |
| 8,000 | $1.57325 | $12,586.00 |
| 12,000 | $1.53550 | $18,426.00 |
| 20,000 | $1.49364 | $29,872.80 |
| 28,000 | $1.46916 | $41,136.48 |
| 40,000 | $1.44563 | $57,825.20 |

