Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

LD035A330JAB2A | |
|---|---|
DigiKey Part Number | LD035A330JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035A330JAB2A |
Description | CAP CER 33PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A330JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A330FAB2A | KYOCERA AVX | 0 | LD031A330FAB2A-ND | $1.77307 | Upgrade |
| LD031A330JAB2A | KYOCERA AVX | 0 | LD031A330JAB2A-ND | $1.11738 | Upgrade |
| LD035A330FAB2A | KYOCERA AVX | 0 | LD035A330FAB2A-ND | $1.46594 | Upgrade |
| C0603C330J5GALTU | KEMET | 13,816 | 399-C0603C330J5GALTUCT-ND | $2.71000 | Direct |
| C0603C330F5GALTU | KEMET | 0 | 399-C0603C330F5GALTUTR-ND | $3.61008 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $3.63147 | $29,051.76 |



