LD035A150GAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.67577
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.46594
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54300
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.91884
Datasheet
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035A150GAB2A

DigiKey Part Number
LD035A150GAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035A150GAB2A
Description
CAP CER 15PF 50V NP0 0603
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035A150GAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$18.16458$145,316.64
Manufacturers Standard Package