
LD031C471KAB2A | |
---|---|
DigiKey Part Number | 478-LD031C471KAB2ATR-ND - Tape & Reel (TR) 478-LD031C471KAB2ACT-ND - Cut Tape (CT) 478-LD031C471KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C471KAB2A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C471KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.03000 | $30.30 |
50 | $2.28760 | $114.38 |
100 | $1.99280 | $199.28 |
500 | $1.47618 | $738.09 |
1,000 | $1.25472 | $1,254.72 |
2,500 | $1.18094 | $2,952.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14299 | $4,571.96 |
8,000 | $1.10064 | $8,805.12 |
12,000 | $1.08794 | $13,055.28 |
20,000 | $1.08318 | $21,663.60 |
28,000 | $1.07188 | $30,012.64 |
40,000 | $1.06839 | $42,735.60 |
48,000 | $1.05938 | $50,850.24 |