
LD031C102KAB2A | |
|---|---|
DigiKey Part Number | 478-6058-2-ND - Tape & Reel (TR) 478-6058-1-ND - Cut Tape (CT) 478-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C102KAB2A |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C102KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03560 | $101.78 |
| 100 | $1.82850 | $182.85 |
| 500 | $1.47790 | $738.95 |
| 1,000 | $1.36954 | $1,369.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20710 | $4,828.40 |
| 8,000 | $1.14677 | $9,174.16 |
| 12,000 | $1.11653 | $13,398.36 |
| 20,000 | $1.08304 | $21,660.80 |
| 28,000 | $1.06345 | $29,776.60 |
| 40,000 | $1.04461 | $41,784.40 |

