
LD031A100JAB2A | |
|---|---|
DigiKey Part Number | 478-LD031A100JAB2ATR-ND - Tape & Reel (TR) 478-LD031A100JAB2ACT-ND - Cut Tape (CT) 478-LD031A100JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031A100JAB2A |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031A100JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.81200 | $28.12 |
| 50 | $2.11300 | $105.65 |
| 100 | $1.89830 | $189.83 |
| 500 | $1.53692 | $768.46 |
| 1,000 | $1.42544 | $1,425.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.25812 | $5,032.48 |
| 8,000 | $1.19596 | $9,567.68 |
| 12,000 | $1.16483 | $13,977.96 |
| 20,000 | $1.13032 | $22,606.40 |
| 28,000 | $1.11014 | $31,083.92 |
| 40,000 | $1.09074 | $43,629.60 |

