4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025C472KAB2A

DigiKey Part Number
478-LD025C472KAB2ATR-ND - Tape & Reel (TR)
478-LD025C472KAB2ACT-ND - Cut Tape (CT)
478-LD025C472KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025C472KAB2A
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025C472KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472K5RALTUKEMET8,726399-C0402C472K5RALTUCT-ND$4.03000Direct
In-Stock: 9,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.06700$30.67
50$2.31680$115.84
100$2.01760$201.76
500$1.49466$747.33
1,000$1.27047$1,270.47
2,500$1.19574$2,989.35
5,000$1.12100$5,605.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.19055$11,905.50
20,000$1.14213$22,842.60
30,000$1.11786$33,535.80
50,000$1.09098$54,549.00
70,000$1.07525$75,267.50
Manufacturers Standard Package