
LD025C221KAB2A | |
---|---|
DigiKey Part Number | 478-LD025C221KAB2ATR-ND - Tape & Reel (TR) 478-LD025C221KAB2ACT-ND - Cut Tape (CT) 478-LD025C221KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C221KAB2A |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C221KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.06300 | $30.63 |
50 | $2.31380 | $115.69 |
100 | $2.01500 | $201.50 |
500 | $1.49276 | $746.38 |
1,000 | $1.26885 | $1,268.85 |
2,500 | $1.19421 | $2,985.53 |
5,000 | $1.11957 | $5,597.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.11528 | $11,152.80 |
20,000 | $1.10856 | $22,171.20 |
30,000 | $1.09497 | $32,849.10 |
50,000 | $1.06863 | $53,431.50 |
70,000 | $1.05322 | $73,725.40 |