
LD025C102JAB2A | |
|---|---|
DigiKey Part Number | 478-LD025C102JAB2ATR-ND - Tape & Reel (TR) 478-LD025C102JAB2ACT-ND - Cut Tape (CT) 478-LD025C102JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C102JAB2A |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C102JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86300 | $93.15 |
| 100 | $1.66980 | $166.98 |
| 500 | $1.34356 | $671.78 |
| 1,000 | $1.24276 | $1,242.76 |
| 2,500 | $1.13644 | $2,841.10 |
| 5,000 | $1.07240 | $5,362.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.01966 | $10,196.60 |
| 20,000 | $0.97624 | $19,524.80 |
| 30,000 | $0.95449 | $28,634.70 |
| 50,000 | $0.93038 | $46,519.00 |
| 70,000 | $0.91628 | $64,139.60 |

