
LD025A330GAB2A\500 | |
---|---|
DigiKey Part Number | 478-LD025A330GAB2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A330GAB2A\500 |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LD025A330GAB2A\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.97801 | $6,923.03 |