
LD025A220FAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A220FAB2ATR-ND - Tape & Reel (TR) 478-LD025A220FAB2ACT-ND - Cut Tape (CT) 478-LD025A220FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A220FAB2A |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A220FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.29200 | $42.92 |
| 50 | $3.30180 | $165.09 |
| 100 | $2.99590 | $299.59 |
| 500 | $2.48026 | $1,240.13 |
| 1,000 | $2.32085 | $2,320.85 |
| 2,500 | $2.15255 | $5,381.38 |
| 5,000 | $2.05113 | $10,255.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.96759 | $19,675.90 |
| 20,000 | $1.89882 | $37,976.40 |
| 30,000 | $1.86436 | $55,930.80 |

