
LD025A121FAB2A | |
|---|---|
DigiKey Part Number | 478-12906-2-ND - Tape & Reel (TR) 478-12906-1-ND - Cut Tape (CT) 478-12906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A121FAB2A |
Description | CAP CER 120PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A121FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $3.97000 | $39.70 |
| 50 | $3.09120 | $154.56 |
| 100 | $2.75380 | $275.38 |
| 500 | $2.36966 | $1,184.83 |
| 1,000 | $2.21731 | $2,217.31 |
| 2,500 | $2.05656 | $5,141.40 |
| 5,000 | $1.95965 | $9,798.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.91744 | $19,174.40 |

