0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A120FAB2A

DigiKey Part Number
478-LD025A120FAB2ATR-ND - Tape & Reel (TR)
478-LD025A120FAB2ACT-ND - Cut Tape (CT)
478-LD025A120FAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A120FAB2A
Description
CAP CER 12PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A120FAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.50000$45.00
50$3.59980$179.99
100$3.08490$308.49
500$2.44228$1,221.14
1,000$2.05669$2,056.69
2,500$1.92814$4,820.35
5,000$1.79960$8,998.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.89554$18,955.40
20,000$1.85993$37,198.60
30,000$1.82617$54,785.10
50,000$1.77088$88,544.00
Manufacturers Standard Package