
LD025A100FAB2A | |
---|---|
DigiKey Part Number | 478-12905-2-ND - Tape & Reel (TR) 478-12905-1-ND - Cut Tape (CT) 478-12905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A100FAB2A |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A100FAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $3.03800 | $30.38 |
50 | $2.36800 | $118.40 |
100 | $2.13080 | $213.08 |
500 | $2.01482 | $1,007.41 |
1,000 | $1.96029 | $1,960.29 |
2,500 | $1.94726 | $4,868.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.87014 | $18,701.40 |