
L06031R8CGSTR | |
---|---|
DigiKey Part Number | 478-4326-2-ND - Tape & Reel (TR) 478-4326-1-ND - Cut Tape (CT) 478-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06031R8CGSTR |
Description | FIXED IND 1.8NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 1 A 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06031R8CGSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 20 @ 450MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.49900 | $34.99 |
100 | $2.87460 | $287.46 |
1,000 | $2.36390 | $2,363.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.19682 | $6,590.46 |
6,000 | $2.07172 | $12,430.32 |
9,000 | $2.00195 | $18,017.55 |
15,000 | $1.91749 | $28,762.35 |
21,000 | $1.86386 | $39,141.06 |
30,000 | $1.85220 | $55,566.00 |