
L0603150GGSTR | |
---|---|
DigiKey Part Number | 478-4338-2-ND - Tape & Reel (TR) 478-4338-1-ND - Cut Tape (CT) 478-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0603150GGSTR |
Description | FIXED IND 15NH 300MA 600MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thin Film Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603150GGSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 28 @ 450MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.10600 | $41.06 |
100 | $3.37800 | $337.80 |
1,000 | $2.77836 | $2,778.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.58211 | $7,746.33 |
6,000 | $2.43514 | $14,610.84 |
9,000 | $2.35316 | $21,178.44 |
15,000 | $2.25393 | $33,808.95 |
21,000 | $2.21697 | $46,556.37 |