
KT7050B12800KAW33TAD | |
---|---|
DigiKey Part Number | 478-KT7050B12800KAW33TADTR-ND - Tape & Reel (TR) 478-KT7050B12800KAW33TADCT-ND - Cut Tape (CT) 478-KT7050B12800KAW33TADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT7050B12800KAW33TAD |
Description | XTAL OSC TCXO 12.8000MHZ CMOS |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |