KT3225T32768EAW30TAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT3225T32768EAW30TAA

DigiKey Part Number
478-KT3225T32768EAW30TAATR-ND - Tape & Reel (TR)
478-KT3225T32768EAW30TAACT-ND - Cut Tape (CT)
478-KT3225T32768EAW30TAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT3225T32768EAW30TAA
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 3V 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KT3225T32768EAW30TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
CMOS
Voltage - Supply
3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5.5µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.