
KT2016K38400ACW28TAK | |
|---|---|
DigiKey Part Number | 478-KT2016K38400ACW28TAKTR-ND - Tape & Reel (TR) 478-KT2016K38400ACW28TAKCT-ND - Cut Tape (CT) 478-KT2016K38400ACW28TAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT2016K38400ACW28TAK |
Description | 2.0MM X 1.6MM TCXO, 38.4MHZ, 2.8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.87400 | $98.74 |
| 25 | $9.33640 | $233.41 |
| 50 | $8.95160 | $447.58 |
| 100 | $8.58080 | $858.08 |
| 250 | $8.11464 | $2,028.66 |
| 500 | $7.77902 | $3,889.51 |
| 1,000 | $7.45748 | $7,457.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.85433 | $27,417.32 |
| 8,000 | $6.57161 | $52,572.88 |
| 12,000 | $6.41186 | $76,942.32 |

