KT2016K10000ZAW33ZGK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT2016K26000ZAW28NAN

DigiKey Part Number
478-KT2016K26000ZAW28NANTR-ND - Tape & Reel (TR)
478-KT2016K26000ZAW28NANCT-ND - Cut Tape (CT)
478-KT2016K26000ZAW28NANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT2016K26000ZAW28NAN
Description
2.0MM X 1.6MM TCXO, 26MHZ, 2.8V,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KT2016K26000ZAW28NAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
2.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.91000$11.91
10$10.23900$102.39
50$9.23240$461.62
100$8.83180$883.18
500$7.97108$3,985.54
1,000$7.62818$7,628.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.64506$22,580.24
Manufacturers Standard Package