
KT2016K19200ZAW18TRK | |
---|---|
DigiKey Part Number | 478-KT2016K19200ZAW18TRKTR-ND - Tape & Reel (TR) 478-KT2016K19200ZAW18TRKCT-ND - Cut Tape (CT) 478-KT2016K19200ZAW18TRKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT2016K19200ZAW18TRK |
Description | 1.6MM X 1.2MM TCXO, 19.2MHZ, 1.8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $11.75000 | $117.50 |
25 | $11.11120 | $277.78 |
50 | $10.64960 | $532.48 |
100 | $10.20960 | $1,020.96 |
250 | $9.65484 | $2,413.71 |
500 | $9.25560 | $4,627.80 |
1,000 | $8.87314 | $8,873.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.31893 | $33,275.72 |
8,000 | $7.97608 | $63,808.64 |