
KT1612A48000DAW18TCK | |
---|---|
DigiKey Part Number | 478-KT1612A48000DAW18TCKTR-ND - Tape & Reel (TR) 478-KT1612A48000DAW18TCKCT-ND - Cut Tape (CT) 478-KT1612A48000DAW18TCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A48000DAW18TCK |
Description | 1.6MM X 1.2MM TCXO, 48MHZ, 1.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $10.60000 | $106.00 |
25 | $10.02720 | $250.68 |
50 | $9.61180 | $480.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $6.67601 | $133,520.20 |