
KT1612A38400ACW30TAL | |
---|---|
DigiKey Part Number | 478-KT1612A38400ACW30TALTR-ND - Tape & Reel (TR) 478-KT1612A38400ACW30TALCT-ND - Cut Tape (CT) 478-KT1612A38400ACW30TALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A38400ACW30TAL |
Description | 1.6MM X 1.2MM TCXO, 38.4MHZ, 3.0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $11.24500 | $112.45 |
50 | $10.14180 | $507.09 |
100 | $9.70220 | $970.22 |
500 | $8.75736 | $4,378.68 |
1,000 | $8.38075 | $8,380.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.27690 | $25,107.60 |