
KT1612A26000ZAY18NCG | |
---|---|
DigiKey Part Number | 478-KT1612A26000ZAY18NCGTR-ND - Tape & Reel (TR) 478-KT1612A26000ZAY18NCGCT-ND - Cut Tape (CT) 478-KT1612A26000ZAY18NCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A26000ZAY18NCG |
Description | 1.6MM X 1.2MM TCXO, 26MHZ, 1.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $10.39500 | $103.95 |
25 | $9.83040 | $245.76 |
50 | $9.42460 | $471.23 |
100 | $9.03460 | $903.46 |
250 | $8.54340 | $2,135.85 |
500 | $8.19014 | $4,095.07 |
1,000 | $7.85169 | $7,851.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.36110 | $29,444.40 |
8,000 | $7.05762 | $56,460.96 |