KT1612A26000AAW19NAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT1612A26000AAW19NAG

DigiKey Part Number
478-KT1612A26000AAW19NAGTR-ND - Tape & Reel (TR)
478-KT1612A26000AAW19NAGCT-ND - Cut Tape (CT)
478-KT1612A26000AAW19NAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT1612A26000AAW19NAG
Description
1.6MM X 1.2MM TCXO, 26MHZ, 1.9V,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.9V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.9V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.99000$11.99
10$10.39500$103.95
25$9.83040$245.76
50$9.42460$471.23
100$9.03460$903.46
250$8.54340$2,135.85
500$8.19014$4,095.07
1,000$7.85169$7,851.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.36110$29,444.40
8,000$7.05762$56,460.96
Manufacturers Standard Package