KOVSG100MDBDCCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KOVSG100MDBDHCT

DigiKey Part Number
478-KOVSG100MDBDHCTTR-ND - Tape & Reel (TR)
478-KOVSG100MDBDHCT-ND - Cut Tape (CT)
478-KOVSG100MDBDHCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KOVSG100MDBDHCT
Description
100 MHZ OCXO SMT 25X22MM (G PACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz OCXO CMOS, TTL Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
-
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
0.810" L x 0.810" W (20.60mm x 20.60mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1,315.39000$1,315.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$1,074.68760$107,468.76
Manufacturers Standard Package