


KGU02ACG1E120JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1E120JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1E120JHCT-ND - Cut Tape (CT) 478-KGU02ACG1E120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1E120JH |
Description | CAP CER 12PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1E120JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.16114 | $80.57 |
| 1,000 | $0.14248 | $142.48 |
| 2,500 | $0.12276 | $306.90 |
| 5,000 | $0.11091 | $554.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.15650 | $3,130.00 |
| 40,000 | $0.14684 | $5,873.60 |
| 60,000 | $0.14200 | $8,520.00 |
| 100,000 | $0.13664 | $13,664.00 |
| 140,000 | $0.13350 | $18,690.00 |
| 200,000 | $0.13049 | $26,098.00 |

