


KGU02ACG1CR20CH | |
---|---|
DigiKey Part Number | 478-KGU02ACG1CR20CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1CR20CHCT-ND - Cut Tape (CT) 478-KGU02ACG1CR20CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1CR20CH |
Description | CAP CER 0.2PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1CR20CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35560 | $17.78 |
100 | $0.30790 | $30.79 |
500 | $0.22720 | $113.60 |
1,000 | $0.20242 | $202.42 |
2,500 | $0.17646 | $441.15 |
5,000 | $0.16082 | $804.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.14016 | $2,803.20 |