0402-(01005-Metric)-0,40x0,20x0,22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(01005-Metric)-0,40x0,20x0,22mm
CX-Series

KGU02ACG1C3R0BH

DigiKey Part Number
478-KGU02ACG1C3R0BHTR-ND - Tape & Reel (TR)
478-KGU02ACG1C3R0BHCT-ND - Cut Tape (CT)
478-KGU02ACG1C3R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1C3R0BH
Description
CAP CER 3PF 16V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1C3R0BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38260$19.13
100$0.33170$33.17
500$0.24600$123.00
1,000$0.23106$231.06
2,500$0.21184$529.60
5,000$0.19867$993.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.11354$2,270.80
Manufacturers Standard Package