


KGQ32DCG2D100JT | |
---|---|
DigiKey Part Number | 478-KGQ32DCG2D100JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D100JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D100JT |
Description | CAP CER 10PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D100JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.88900 | $28.89 |
50 | $2.17820 | $108.91 |
100 | $1.96000 | $196.00 |
500 | $1.59290 | $796.45 |
1,000 | $1.47929 | $1,479.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.33525 | $5,341.00 |
8,000 | $1.27071 | $10,165.68 |
12,000 | $1.23840 | $14,860.80 |
20,000 | $1.20256 | $24,051.20 |
28,000 | $1.18162 | $33,085.36 |
40,000 | $1.16146 | $46,458.40 |
48,000 | $1.15191 | $55,291.68 |