
KGQ21HCG2D8R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D8R2BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D8R2BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D8R2BT |
Description | CAP CER 8.2PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D8R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.82020 | $91.01 |
| 100 | $1.63110 | $163.11 |
| 500 | $1.31050 | $655.25 |
| 1,000 | $1.21160 | $1,211.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06331 | $4,253.24 |
| 8,000 | $1.00821 | $8,065.68 |
| 12,000 | $0.98062 | $11,767.44 |
| 20,000 | $0.95004 | $19,000.80 |
| 28,000 | $0.93216 | $26,100.48 |
| 40,000 | $0.91496 | $36,598.40 |

