
KGQ21HCG2D7R5CT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D7R5CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D7R5CT-ND - Cut Tape (CT) 478-KGQ21HCG2D7R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D7R5CT |
Description | CAP CER 7.5PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D7R5CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24800 | $62.40 |
100 | $1.10930 | $110.93 |
500 | $0.87628 | $438.14 |
1,000 | $0.80419 | $804.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71017 | $2,840.68 |
8,000 | $0.66928 | $5,354.24 |
12,000 | $0.64880 | $7,785.60 |
20,000 | $0.62611 | $12,522.20 |
28,000 | $0.61284 | $17,159.52 |
40,000 | $0.60008 | $24,003.20 |
48,000 | $0.59403 | $28,513.44 |
96,000 | $0.57366 | $55,071.36 |
100,000 | $0.57258 | $57,258.00 |