


W2F15C2228AT1A | |
---|---|
DigiKey Part Number | 478-W2F15C2228AT1ATR-ND - Tape & Reel (TR) 478-W2F15C2228AT1ACT-ND - Cut Tape (CT) 478-W2F15C2228AT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C2228AT1A |
Description | CAP FEEDTHRU 2200PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.54500 | $25.45 |
50 | $1.92300 | $96.15 |
100 | $1.67500 | $167.50 |
500 | $1.24068 | $620.34 |
1,000 | $1.05454 | $1,054.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05415 | $4,216.60 |
8,000 | $0.98139 | $7,851.12 |
12,000 | $0.94782 | $11,373.84 |
20,000 | $0.94225 | $18,845.00 |
28,000 | $0.87336 | $24,454.08 |
40,000 | $0.87099 | $34,839.60 |
48,000 | $0.83192 | $39,932.16 |