
KGQ21HCG2D2R4BT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D2R4BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D2R4BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D2R4BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D2R4BT |
Description | CAP CER 2.4PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D2R4BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65860 | $82.93 |
100 | $1.48370 | $148.37 |
500 | $1.18878 | $594.39 |
1,000 | $1.09781 | $1,097.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.98068 | $3,922.72 |
8,000 | $0.92900 | $7,432.00 |
12,000 | $0.90312 | $10,837.44 |
20,000 | $0.87444 | $17,488.80 |
28,000 | $0.85767 | $24,014.76 |
40,000 | $0.84154 | $33,661.60 |
48,000 | $0.83390 | $40,027.20 |
96,000 | $0.80815 | $77,582.40 |
100,000 | $0.80679 | $80,679.00 |